Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVT240PW,112 | |
|---|---|
DigiKey Part Number | 74LVT240PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LVT240PW,112 |
Description | IC BUFF 2.7V/3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT240PW,118 | Nexperia USA Inc. | 49 | 1727-74LVT240PW,118CT-ND | £0.40000 | Parametric Equivalent |
| SN74LVT240ADBR | Texas Instruments | 7,820 | 296-14924-2-ND | £0.59279 | Similar |
| SN74LVTH240DBR | Texas Instruments | 917 | 296-8706-1-ND | £0.73000 | Similar |
| 74LVTH240MTC | Rochester Electronics, LLC | 1,374 | 2156-74LVTH240MTC-ND | £0.38532 | Parametric Equivalent |
| 74LVTH240MTC | Rochester Electronics, LLC | 9,125 | 2156-74LVTH240MTC-OS-ND | £0.38532 | Parametric Equivalent |






