74LVT2244DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2,492
Unit Price: £0.63000
Datasheet

Similar


Texas Instruments
In Stock: 4,042
Unit Price: £0.69000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10,778
Unit Price: £0.72000
Datasheet

Similar


Texas Instruments
In Stock: 48,836
Unit Price: £0.62000
Datasheet

Similar


Texas Instruments
In Stock: 2,100
Unit Price: £2.38000
Datasheet

Similar


Texas Instruments
In Stock: 15,125
Unit Price: £0.67000
Datasheet

Similar


Texas Instruments
In Stock: 39,969
Unit Price: £0.62000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT2244DB,118

DigiKey Part Number
1727-6700-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT2244DB,118
Description
IC BUFF NON-INVERT 3.6V 20-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
20-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT2244PW,118Nexperia USA Inc.2,4921727-6701-1-ND£0.63000Similar
SN74LVT244BDBRTexas Instruments4,042296-8648-1-ND£0.69000Similar
SN74LVTH244ADBRochester Electronics, LLC10,7782156-SN74LVTH244ADB-ND£0.72000Similar
SN74LVTH244ADBRTexas Instruments48,836296-1269-1-ND£0.62000Similar
SN74LVTH244AQDBREPTexas Instruments2,100296-22389-1-ND£2.38000Similar
Obsolete
Marketplace Stock: 28,629 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

28,629In Stock
Ships from Rochester Electronics, LLC