74LVT2241D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.28856
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 25,210
Unit Price: £0.82993
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13,226
Unit Price: £0.76000
Datasheet

Similar


Texas Instruments
In Stock: 2,884
Unit Price: £0.65000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT2241D,112

DigiKey Part Number
1727-3512-ND
Manufacturer
Manufacturer Product Number
74LVT2241D,112
Description
IC BUFF 2.7V/3.6V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SO
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT2241D,118Nexperia USA Inc.01727-74LVT2241D,118TR-ND£0.28856Parametric Equivalent
74LVT2244D,118Nexperia USA Inc.25,2101727-74LVT2244D,118TR-ND£0.82993Parametric Equivalent
SN74LVTH241DWRochester Electronics, LLC13,2262156-SN74LVTH241DW-ND£0.76000Similar
SN74LVTH241DWRTexas Instruments2,884296-SN74LVTH241DWRCT-ND£0.65000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types