Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVT16244BDL,118 | |
|---|---|
DigiKey Part Number | 74LVT16244BDL,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVT16244BDL,118 |
Description | IC BUFF 2.7V/3.6V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT16244BDGG,118 | Nexperia USA Inc. | 1,368 | 1727-6002-1-ND | £0.66000 | Similar |
| 74LVT162244MTDX | onsemi | 247 | 74LVT162244MTDXFSCT-ND | £2.63000 | Similar |
| CLVTH162244IDGGREP | Texas Instruments | 1,895 | 296-22117-1-ND | £3.20000 | Similar |
| CLVTH16244AIDGVREP | Texas Instruments | 0 | 296-22122-2-ND | £2.35646 | Similar |
| CLVTH16244AMDGGREP | Texas Instruments | 1,271 | 296-22125-1-ND | £4.09000 | Similar |






