74LVT16244BDGG,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,368
Unit Price: £0.66000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 598
Unit Price: £0.72000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,765
Unit Price: £0.69000
Datasheet

Similar


onsemi
In Stock: 24
Unit Price: £2.63000
Datasheet

Similar


onsemi
In Stock: 247
Unit Price: £2.63000
Datasheet

Similar


Texas Instruments
In Stock: 1,895
Unit Price: £3.20000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £2.35646
Datasheet

Similar


Texas Instruments
In Stock: 1,271
Unit Price: £4.09000
Datasheet

Similar


Texas Instruments
In Stock: 6,700
Unit Price: £2.38000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £1.24042
Datasheet

Similar


Texas Instruments
In Stock: 327
Unit Price: £1.57000
Datasheet

Similar


Texas Instruments
In Stock: 6,000
Unit Price: £1.23006
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15,741
Unit Price: £2.05000
Datasheet

Similar


Texas Instruments
In Stock: 38,888
Unit Price: £1.78000
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT16244BDGG,112

DigiKey Part Number
74LVT16244BDGG,112-ND
Manufacturer
Manufacturer Product Number
74LVT16244BDGG,112
Description
IC BUFF 2.7V/3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
4
Supplier Device Package
48-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT16244BDGG,118Nexperia USA Inc.1,3681727-6002-1-ND£0.66000Parametric Equivalent
74LVTH16244BDGG,18Nexperia USA Inc.5981727-74LVTH16244BDGG,18CT-ND£0.72000Parametric Equivalent
74LVTN16244BDGG,11Nexperia USA Inc.1,7651727-4420-1-ND£0.69000Parametric Equivalent
74LVT162244MTDonsemi2474LVT162244MTDFS-ND£2.63000Similar
74LVT162244MTDXonsemi24774LVT162244MTDXFSCT-ND£2.63000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types