Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVCH245ADB,118 | |
|---|---|
DigiKey Part Number | 74LVCH245ADB,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVCH245ADB,118 |
Description | IC TXRX 1.2V/3.6V 20-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVCH245APW,118 | Nexperia USA Inc. | 7,212 | 1727-4041-1-ND | £0.24000 | Similar |
| 74LCX245MTC | onsemi | 1,203 | 74LCX245MTC-ND | £0.61000 | Similar |
| 74LCX245MTCX | onsemi | 0 | 74LCX245MTCXCT-ND | £0.61000 | Similar |
| SN74LVC245ADBR | Texas Instruments | 5,829 | 296-1231-1-ND | £0.94000 | Similar |
| SN74LVC245ADGVR | Texas Instruments | 8,294 | 296-8502-1-ND | £0.47000 | Similar |






