Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

74LVCH245AD,112 | |
|---|---|
DigiKey Part Number | 74LVCH245AD,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LVCH245AD,112 |
Description | IC TXRX 1.2V/3.6V 20-SO |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC245AD,118 | Nexperia USA Inc. | 27,683 | 1727-3104-1-ND | £0.41000 | Parametric Equivalent |
| 74LVC245AD-Q100J | Nexperia USA Inc. | 0 | 1727-74LVC245AD-Q100JTR-ND | £0.21705 | Parametric Equivalent |
| 74LVCH245AD,118 | Nexperia USA Inc. | 24,000 | 1727-74LVCH245AD,118TR-ND | £0.48905 | Parametric Equivalent |
| 74LVCH245AD-Q100J | Nexperia USA Inc. | 1,850 | 1727-74LVCH245AD-Q100JCT-ND | £0.52000 | Parametric Equivalent |
| SN74LVC245ADW | Texas Instruments | 968 | 296-1232-5-ND | £0.96000 | Similar |



