Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVCH16374ADGG:11 | |
|---|---|
DigiKey Part Number | 74LVCH16374ADGG:11-ND |
Manufacturer | |
Manufacturer Product Number | 74LVCH16374ADGG:11 |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 5.4ns @ 3.3V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 1.65V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 20 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Clock Frequency 300 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX16374MTDX | onsemi | 1,734 | 74LCX16374MTDXCT-ND | £1.26000 | Similar |
| 74LVCH162374APAG | Renesas Electronics Corporation | 614 | 800-1682-5-ND | £1.35000 | Similar |
| 74LVCH162374APAG8 | Renesas Electronics Corporation | 0 | 800-3631-2-ND | £0.59340 | Similar |
| 74LVCH16374ADGGG4 | Rochester Electronics, LLC | 672 | 2156-74LVCH16374ADGGG4-ND | £0.65949 | Similar |
| 74LVCH16374APVG | Renesas Electronics Corporation | 768 | 800-1688-5-ND | £1.07000 | Similar |








