Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVCH162244ADL:11 | |
|---|---|
DigiKey Part Number | 1727-2078-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVCH162244ADL:11 |
Description | IC BUFF 1.2V/3.6V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVCH162244ADGG,1 | Nexperia USA Inc. | 1,930 | 1727-7308-1-ND | £0.72000 | Similar |
| 74LCX162244MTDX | onsemi | 15,472 | 74LCX162244MTDXTR-ND | £0.88179 | Similar |
| 74LCX16244MTDX | onsemi | 6,554 | 74LCX16244MTDXCT-ND | £1.25000 | Similar |
| 74LCXH16244MTDX | onsemi | 900 | 74LCXH16244MTDXCT-ND | £1.17000 | Similar |
| 74LVC162244APAG | Renesas Electronics Corporation | 1,949 | 800-1654-5-ND | £1.03000 | Similar |






