
74LVC8T595BQX | |
|---|---|
DigiKey Part Number | 1727-7440-2-ND - Tape & Reel (TR) 1727-7440-1-ND - Cut Tape (CT) 1727-7440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC8T595BQX |
Description | IC SR TRI-STATE 8BIT 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 1.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.53800 | £5.38 |
| 25 | £0.48560 | £12.14 |
| 100 | £0.42800 | £42.80 |
| 250 | £0.40048 | £100.12 |
| 500 | £0.38466 | £192.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.35335 | £1,060.05 |
| 6,000 | £0.34509 | £2,070.54 |
| 9,000 | £0.34096 | £3,068.64 |
| 15,000 | £0.33638 | £5,045.70 |
| 21,000 | £0.33370 | £7,007.70 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |




