74LVC823ADB,118 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 44,235
Unit Price: £1.10000
Datasheet

Similar


Texas Instruments
In Stock: 43,089
Unit Price: £0.60762
Datasheet

Similar


Texas Instruments
In Stock: 2
Unit Price: £0.90000
Datasheet

Similar


Texas Instruments
In Stock: 8,918
Unit Price: £0.68000
Datasheet

Similar


Texas Instruments
In Stock: 6,052
Unit Price: £0.90000
Datasheet
Flip Flop 1 Element D-Type 9 Bit Positive Edge 24-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC823ADB,118

DigiKey Part Number
74LVC823ADB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC823ADB,118
Description
IC FF D-TYPE SINGLE 9BIT 24SSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 9 Bit Positive Edge 24-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Master Reset
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
9
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
10ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-SSOP
Package / Case
24-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.31151£311.51
2,000£0.30176£603.52
3,000£0.29688£890.64
5,000£0.29147£1,457.35
7,000£0.28831£2,018.17
10,000£0.28528£2,852.80
25,000£0.27873£6,968.25
Manufacturers Standard Package
Unit Price without VAT:£0.31151
Unit Price with VAT:£0.37381