Similar
Similar
Similar
Similar
Similar

74LVC823ADB,112 | |
|---|---|
DigiKey Part Number | 74LVC823ADB,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC823ADB,112 |
Description | IC FF D-TYPE SINGLE 9BIT 24SSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 9 Bit Positive Edge 24-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 9 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 10ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SSOP | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 826 | £0.37258 | £307.75 |
| Unit Price without VAT: | £0.37258 |
|---|---|
| Unit Price with VAT: | £0.44710 |




