74LVC74AD,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8,088
Unit Price: £0.21000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.09396
Datasheet

Similar


onsemi
In Stock: 1,187
Unit Price: £0.35000
Datasheet

Similar


onsemi
In Stock: 4,448
Unit Price: £0.24000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 72,014
Unit Price: £0.74000
Datasheet

Similar


Texas Instruments
In Stock: 5,509
Unit Price: £0.31000
Datasheet

Similar


Texas Instruments
In Stock: 11,841
Unit Price: £0.74000
Datasheet

Similar


Texas Instruments
In Stock: 324
Unit Price: £1.52000
Datasheet

Similar


Texas Instruments
In Stock: 2,801
Unit Price: £1.34000
Datasheet

Similar


Texas Instruments
In Stock: 1,985
Unit Price: £0.49000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 48,104
Unit Price: £0.27673
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 68,371
Unit Price: £0.21689
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC74AD,112

DigiKey Part Number
1727-6473-ND
Manufacturer
Manufacturer Product Number
74LVC74AD,112
Description
IC FF D-TYPE DOUBLE 1-BIT 14-SO
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74LVC74AD,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
5.2ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types