
74LVC594APW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC594APW-Q100JTR-ND - Tape & Reel (TR) 1727-74LVC594APW-Q100JCT-ND - Cut Tape (CT) 1727-74LVC594APW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC594APW-Q100J |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.33900 | £3.39 |
| 25 | £0.30360 | £7.59 |
| 100 | £0.26510 | £26.51 |
| 250 | £0.24676 | £61.69 |
| 500 | £0.23572 | £117.86 |
| 1,000 | £0.23117 | £231.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.21701 | £542.52 |
| 5,000 | £0.21122 | £1,056.10 |
| 7,500 | £0.20833 | £1,562.47 |
| 12,500 | £0.20511 | £2,563.88 |
| 17,500 | £0.20324 | £3,556.70 |
| 25,000 | £0.20143 | £5,035.75 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

