
74LVC574ABQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74LVC574ABQ-Q100XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC574ABQ-Q100X |
Description | IC FF D-TYPE SGL 8-BIT 20-DHVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 9ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Package / Case | 20-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12684 | £380.52 |
| 6,000 | £0.12329 | £739.74 |
| 9,000 | £0.12151 | £1,093.59 |
| 15,000 | £0.11953 | £1,792.95 |
| 21,000 | £0.11838 | £2,485.98 |
| 30,000 | £0.11727 | £3,518.10 |
| Unit Price without VAT: | £0.12684 |
|---|---|
| Unit Price with VAT: | £0.15221 |

