
74LVC574ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-7050-2-ND - Tape & Reel (TR) 1727-7050-1-ND - Cut Tape (CT) 1727-7050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC574ABQ,115 |
Description | IC FF D-TYPE SGL 8-BIT 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC574ABQ,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.20200 | £2.02 |
| 25 | £0.18040 | £4.51 |
| 100 | £0.15580 | £15.58 |
| 250 | £0.14416 | £36.04 |
| 500 | £0.13716 | £68.58 |
| 1,000 | £0.13137 | £131.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12423 | £372.69 |
| 6,000 | £0.12074 | £724.44 |
| 9,000 | £0.11899 | £1,070.91 |
| 15,000 | £0.11705 | £1,755.75 |
| 21,000 | £0.11591 | £2,434.11 |
| 30,000 | £0.11483 | £3,444.90 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

