
74LVC377D,118 | |
|---|---|
DigiKey Part Number | 1727-74LVC377D,118TR-ND - Tape & Reel (TR) 1727-74LVC377D,118CT-ND - Cut Tape (CT) 1727-74LVC377D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC377D,118 |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 330 MHz | |
Max Propagation Delay @ V, Max CL | 7.6ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.45900 | £4.59 |
| 25 | £0.41400 | £10.35 |
| 100 | £0.36380 | £36.38 |
| 250 | £0.33976 | £84.94 |
| 500 | £0.32532 | £162.66 |
| 1,000 | £0.32368 | £323.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.28009 | £560.18 |
| 4,000 | £0.27254 | £1,090.16 |
| 6,000 | £0.26876 | £1,612.56 |
| 10,000 | £0.26458 | £2,645.80 |
| 14,000 | £0.26213 | £3,669.82 |
| 20,000 | £0.25978 | £5,195.60 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

