Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC377D,118

DigiKey Part Number
1727-74LVC377D,118TR-ND - Tape & Reel (TR)
1727-74LVC377D,118CT-ND - Cut Tape (CT)
1727-74LVC377D,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC377D,118
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
330 MHz
Max Propagation Delay @ V, Max CL
7.6ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SO
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.64000£0.64
10£0.45900£4.59
25£0.41400£10.35
100£0.36380£36.38
250£0.33976£84.94
500£0.32532£162.66
1,000£0.32368£323.68
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.28009£560.18
4,000£0.27254£1,090.16
6,000£0.26876£1,612.56
10,000£0.26458£2,645.80
14,000£0.26213£3,669.82
20,000£0.25978£5,195.60
Manufacturers Standard Package
Unit Price without VAT:£0.64000
Unit Price with VAT:£0.76800