74LVC2G07GM,132 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 2,935
Unit Price: £0.17000
Datasheet

Similar


onsemi
In Stock: 10,700
Unit Price: £0.17000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £0.54000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £0.51000
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G07GM,132

DigiKey Part Number
1727-74LVC2G07GM,132TR-ND - Tape & Reel (TR)
1727-74LVC2G07GM,132CT-ND - Cut Tape (CT)
1727-74LVC2G07GM,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G07GM,132
Description
IC BUFF 1.65V 6-XSON, SOT886
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
-, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
2
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL27WZ07MU1TCGonsemi2,935488-NL27WZ07MU1TCGCT-ND£0.17000Direct
NC7WZ07L6Xonsemi10,700NC7WZ07L6XCT-ND£0.17000Similar
NLX2G07AMUTCGonsemi0NLX2G07AMUTCGOSCT-ND£0.54000Similar
SN74LVC2G07DRYRTexas Instruments0296-30604-1-ND£0.51000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.09100£0.91
25£0.08040£2.01
100£0.06870£6.87
250£0.06288£15.72
500£0.05942£29.71
1,000£0.05656£56.56
2,500£0.05425£135.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.05460£273.00
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600