
74LVC1G98GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC1G98GV-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G98GV-Q100H |
Description | IC MF CFG 1-CIR 3-IN 6-TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05254 | £157.62 |
| 6,000 | £0.05082 | £304.92 |
| 9,000 | £0.04996 | £449.64 |
| 15,000 | £0.04901 | £735.15 |
| 21,000 | £0.04846 | £1,017.66 |
| 30,000 | £0.04792 | £1,437.60 |
| 75,000 | £0.04677 | £3,507.75 |
| 150,000 | £0.04608 | £6,912.00 |
| Unit Price without VAT: | £0.05254 |
|---|---|
| Unit Price with VAT: | £0.06305 |

