Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G98GM,132

DigiKey Part Number
1727-74LVC1G98GM,132TR-ND - Tape & Reel (TR)
1727-74LVC1G98GM,132CT-ND - Cut Tape (CT)
1727-74LVC1G98GM,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G98GM,132
Description
IC MF CFG 1-CIR 3-IN 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,614
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.11600£1.16
25£0.10280£2.57
100£0.08790£8.79
250£0.08080£20.20
500£0.07648£38.24
1,000£0.07295£72.95
2,500£0.07086£177.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04831£241.55
10,000£0.04690£469.00
15,000£0.04619£692.85
25,000£0.04540£1,135.00
35,000£0.04495£1,573.25
50,000£0.04450£2,225.00
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400