
74LVC1G79GN,132 | |
|---|---|
DigiKey Part Number | 1727-6990-2-ND - Tape & Reel (TR) 1727-6990-1-ND - Cut Tape (CT) 1727-6990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G79GN,132 |
Description | IC FF D-TYPE SINGLE 1BIT 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 500 MHz | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 500 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON (0.9x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.16000 | £1.60 |
| 25 | £0.14200 | £3.55 |
| 100 | £0.12230 | £12.23 |
| 250 | £0.11280 | £28.20 |
| 500 | £0.10708 | £53.54 |
| 1,000 | £0.10238 | £102.38 |
| 2,500 | £0.10102 | £252.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08517 | £425.85 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

