
74LVC1G57GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC1G57GV-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC1G57GV-Q100HCT-ND - Cut Tape (CT) 1727-74LVC1G57GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G57GV-Q100H |
Description | IC MF CFG 1-CIR 3-IN 6-TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.10100 | £1.01 |
| 25 | £0.08880 | £2.22 |
| 100 | £0.07540 | £7.54 |
| 250 | £0.06920 | £17.30 |
| 500 | £0.06544 | £32.72 |
| 1,000 | £0.06234 | £62.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05168 | £155.04 |
| 6,000 | £0.04999 | £299.94 |
| 9,000 | £0.04915 | £442.35 |
| 15,000 | £0.04821 | £723.15 |
| 21,000 | £0.04766 | £1,000.86 |
| 30,000 | £0.04713 | £1,413.90 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

