Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT1202 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G57GS,132

DigiKey Part Number
1727-74LVC1G57GS,132TR-ND - Tape & Reel (TR)
1727-74LVC1G57GS,132CT-ND - Cut Tape (CT)
1727-74LVC1G57GS,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G57GS,132
Description
IC MF CFG 1-CIR 3-IN 6XSON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT1202 (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.14600£1.46
25£0.12920£3.23
100£0.11110£11.11
250£0.10236£25.59
500£0.09714£48.57
1,000£0.09280£92.80
2,500£0.09115£227.88
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04706£235.30
10,000£0.04567£456.70
15,000£0.04498£674.70
25,000£0.04421£1,105.25
35,000£0.04376£1,531.60
50,000£0.04333£2,166.50
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200