
74LVC1G34GX,125 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G34GX,125TR-ND - Tape & Reel (TR) 1727-74LVC1G34GX,125CT-ND - Cut Tape (CT) 1727-74LVC1G34GX,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G34GX,125 |
Description | IC BUFF NON-INVERT 5.5V 5-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10800 | £1.08 |
| 25 | £0.09560 | £2.39 |
| 100 | £0.08140 | £8.14 |
| 250 | £0.07468 | £18.67 |
| 500 | £0.07070 | £35.35 |
| 1,000 | £0.06737 | £67.37 |
| 2,500 | £0.06519 | £162.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04332 | £433.20 |
| 20,000 | £0.04223 | £844.60 |
| 30,000 | £0.04168 | £1,250.40 |
| 50,000 | £0.04108 | £2,054.00 |
| 70,000 | £0.04072 | £2,850.40 |
| 100,000 | £0.04038 | £4,038.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

