
74LVC1G34GS,132 | |
|---|---|
DigiKey Part Number | 1727-8043-2-ND - Tape & Reel (TR) 1727-8043-1-ND - Cut Tape (CT) 1727-8043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G34GS,132 |
Description | IC BUFFER NON-INVERT 5.5V 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.11200 | £1.12 |
| 25 | £0.09880 | £2.47 |
| 100 | £0.08450 | £8.45 |
| 250 | £0.07756 | £19.39 |
| 500 | £0.07340 | £36.70 |
| 1,000 | £0.06999 | £69.99 |
| 2,500 | £0.06784 | £169.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05771 | £288.55 |
| 10,000 | £0.05607 | £560.70 |
| 15,000 | £0.05525 | £828.75 |
| 25,000 | £0.05434 | £1,358.50 |
| 35,000 | £0.05381 | £1,883.35 |
| 50,000 | £0.05330 | £2,665.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

