Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVC1G240GSH | |
|---|---|
DigiKey Part Number | 1727-74LVC1G240GSHTR-ND - Tape & Reel (TR) 1727-74LVC1G240GSHCT-ND - Cut Tape (CT) 1727-74LVC1G240GSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G240GSH |
Description | IC BUFFER INVERTING 5.5V 6XSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07908 | £395.40 |
| 10,000 | £0.07696 | £769.60 |
| 15,000 | £0.07589 | £1,138.35 |
| 25,000 | £0.07471 | £1,867.75 |
| 35,000 | £0.07402 | £2,590.70 |
| 50,000 | £0.07336 | £3,668.00 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |




