
74LVC1G175GS,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G175GS,132TR-ND - Tape & Reel (TR) 1727-74LVC1G175GS,132CT-ND - Cut Tape (CT) 1727-74LVC1G175GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G175GS,132 |
Description | IC FF D-TYPE SINGLE 1BIT 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.16500 | £1.65 |
| 25 | £0.14640 | £3.66 |
| 100 | £0.12600 | £12.60 |
| 250 | £0.11624 | £29.06 |
| 500 | £0.11040 | £55.20 |
| 1,000 | £0.10557 | £105.57 |
| 2,500 | £0.10430 | £260.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07391 | £369.55 |
| 10,000 | £0.07190 | £719.00 |
| 15,000 | £0.07089 | £1,063.35 |
| 25,000 | £0.06978 | £1,744.50 |
| 35,000 | £0.06913 | £2,419.55 |
| 50,000 | £0.06850 | £3,425.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

