74LVC1G123GD,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.33000
Datasheet
Monostable Multivibrator 5.3 ns 8-XSON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G123GD,125

DigiKey Part Number
74LVC1G123GD,125-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G123GD,125
Description
IC MMV 1-CIR 5.3-NS 8-XSON
Customer Reference
Detailed Description
Monostable Multivibrator 5.3 ns 8-XSON (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
1
Schmitt Trigger Input
Yes
Propagation Delay
5.3 ns
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes