Direct
Similar

74LV4060PW,112 | |
|---|---|
DigiKey Part Number | 1727-3472-ND |
Manufacturer | |
Manufacturer Product Number | 74LV4060PW,112 |
Description | IC BINARY COUNTER 14BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 90 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 1 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 14 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC4060ADTR2G | onsemi | 252 | MC74HC4060ADTR2GOSCT-ND | £0.32000 | Direct |
| CD4060BPWR | Texas Instruments | 3,451 | 296-14119-1-ND | £0.40000 | Similar |



