Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LV123DB,118 | |
|---|---|
DigiKey Part Number | 74LV123DB,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LV123DB,118 |
Description | IC MMV 2-CIR 14-NS 16-SSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 14 ns 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 14 ns | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |





