74LV123DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6,588
Unit Price: £0.56000
Datasheet

Similar


Texas Instruments
In Stock: 6,029
Unit Price: £0.55000
Datasheet

Similar


Texas Instruments
In Stock: 386
Unit Price: £0.80000
Datasheet

Similar


Texas Instruments
In Stock: 20,800
Unit Price: £0.53000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £0.28349
Datasheet

Similar


Texas Instruments
In Stock: 4,938
Unit Price: £0.80000
Datasheet

Similar


Texas Instruments
In Stock: 8,054
Unit Price: £2.24000
Datasheet
Monostable Multivibrator 14 ns 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV123DB,112

DigiKey Part Number
74LV123DB,112-ND
Manufacturer
Manufacturer Product Number
74LV123DB,112
Description
IC MMV 2-CIR 14-NS 16-SSOP
Customer Reference
Detailed Description
Monostable Multivibrator 14 ns 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
14 ns
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types