74HCT4852D,118 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: £0.75000
Datasheet

Similar


STMicroelectronics
In Stock: 9,741
Unit Price: £0.62000
Datasheet
2 Circuit IC Switch 4:1 210Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4852D,118

DigiKey Part Number
1727-4414-2-ND - Tape & Reel (TR)
1727-4414-1-ND - Cut Tape (CT)
1727-4414-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4852D,118
Description
IC SWITCH SP4T X 2 210OHM 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 210Ohm 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Manufacturer
Nexperia USA Inc.
Switch Time (Ton, Toff) (Max)
25ns, 80ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
10pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SP4T
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
4:1
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
16-SOIC (0.154", 3.90mm Width)
On-State Resistance (Max)
210Ohm
Supplier Device Package
16-SO
Channel-to-Channel Matching (ΔRon)
2Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT4852ADR2Gonsemi0488-MC74HCT4852ADR2GCT-ND£0.75000Direct
M74HC4852YRM13TRSTMicroelectronics9,741497-13504-1-ND£0.62000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.62000£0.62
10£0.44500£4.45
25£0.40000£10.00
100£0.35140£35.14
250£0.32808£82.02
500£0.31406£157.03
1,000£0.31201£312.01
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.29030£725.75
Manufacturers Standard Package
Unit Price without VAT:£0.62000
Unit Price with VAT:£0.74400