Monostable Multivibrator 35 ns 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monostable Multivibrator 35 ns 16-TSSOP
16-TSSOP

74HCT4538PW,118

DigiKey Part Number
1727-7559-2-ND - Tape & Reel (TR)
1727-7559-1-ND - Cut Tape (CT)
1727-7559-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4538PW,118
Description
IC MMV 2-CIR 35-NS 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 35 ns 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Propagation Delay
35 ns
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
4.5 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Independent Circuits
2
Supplier Device Package
16-TSSOP
Schmitt Trigger Input
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,920
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.47000£0.47
10£0.33300£3.33
25£0.29800£7.45
100£0.26030£26.03
250£0.24228£60.57
500£0.23140£115.70
1,000£0.22675£226.75
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.21298£532.45
5,000£0.20729£1,036.45
7,500£0.20443£1,533.22
12,500£0.20127£2,515.88
17,500£0.19942£3,489.85
25,000£0.19765£4,941.25
Manufacturers Standard Package
Unit Price without VAT:£0.47000
Unit Price with VAT:£0.56400