
74HCT4046APWJ | |
|---|---|
DigiKey Part Number | 1727-74HCT4046APWJTR-ND - Tape & Reel (TR) 1727-74HCT4046APWJCT-ND - Cut Tape (CT) 1727-74HCT4046APWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4046APWJ |
Description | IC PLL W/VCO 16SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 21MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:4 |
Manufacturer Nexperia USA Inc. | Differential - Input:Output No/No |
Series | Frequency - Max 21MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
Type Phase Lock Loop (PLL) | Operating Temperature -40°C ~ 125°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output CMOS | Supplier Device Package 16-TSSOP |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.44900 | £4.49 |
| 25 | £0.40400 | £10.10 |
| 100 | £0.35440 | £35.44 |
| 250 | £0.33080 | £82.70 |
| 500 | £0.31658 | £158.29 |
| 1,000 | £0.30486 | £304.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.29250 | £731.25 |
| 5,000 | £0.28505 | £1,425.25 |
| 7,500 | £0.28132 | £2,109.90 |
| 12,500 | £0.27719 | £3,464.88 |
| 17,500 | £0.27477 | £4,808.48 |
| 25,000 | £0.27245 | £6,811.25 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

