Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT3G07DP,125

DigiKey Part Number
1727-74HCT3G07DP,125TR-ND - Tape & Reel (TR)
1727-74HCT3G07DP,125CT-ND - Cut Tape (CT)
1727-74HCT3G07DP,125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT3G07DP,125
Description
IC BUFF NON-INVERT 5.5V 8-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 4mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,030
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.23000£2.30
25£0.20520£5.13
100£0.17780£17.78
250£0.16472£41.18
500£0.15686£78.43
1,000£0.15090£150.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.13142£394.26
6,000£0.12776£766.56
9,000£0.12592£1,133.28
15,000£0.12389£1,858.35
21,000£0.12270£2,576.70
30,000£0.12156£3,646.80
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600