Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT3G07DC,125

DigiKey Part Number
1727-74HCT3G07DC,125TR-ND - Tape & Reel (TR)
1727-74HCT3G07DC,125CT-ND - Cut Tape (CT)
1727-74HCT3G07DC,125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT3G07DC,125
Description
IC BUFF NON-INVERT 5.5V 8-VSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 4mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,988
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.25000£2.50
25£0.22320£5.58
100£0.19370£19.37
250£0.17968£44.92
500£0.17124£85.62
1,000£0.16541£165.41
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.12414£372.42
6,000£0.12065£723.90
9,000£0.11890£1,070.10
15,000£0.11696£1,754.40
21,000£0.11583£2,432.43
30,000£0.11474£3,442.20
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200