74HCT368PW,118 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 49,126
Unit Price: £0.59000
Datasheet
Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT368PW,118

DigiKey Part Number
1727-74HCT368PW,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT368PW,118
Description
IC BUFF 4.5V/5.5V 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
16-TSSOP
Number of Bits per Element
2, 4 (Hex)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC368PWRTexas Instruments49,126296-SN74HC368PWRCT-ND£0.59000Similar
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.17147£428.68
5,000£0.16670£833.50
7,500£0.16432£1,232.40
12,500£0.16167£2,020.88
17,500£0.16013£2,802.28
25,000£0.15864£3,966.00
Manufacturers Standard Package
Unit Price without VAT:£0.17147
Unit Price with VAT:£0.20576