Similar

74HCT365DB/DG,118 | |
|---|---|
DigiKey Part Number | 74HCT365DB/DG,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT365DB/DG,118 |
Description | IC BUFFER INVERTING 5.5V 16-SSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |


