74HCT32BQ-Q100,115 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.27000
Datasheet

Similar


Texas Instruments
In Stock: 2,554
Unit Price: £0.58000
Datasheet
OR Gate IC 4 Channel 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT32BQ-Q100,115

DigiKey Part Number
1727-74HCT32BQ-Q100,115TR-ND - Tape & Reel (TR)
1727-74HCT32BQ-Q100,115CT-ND - Cut Tape (CT)
1727-74HCT32BQ-Q100,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT32BQ-Q100,115
Description
IC GATE OR 4CH 2-INP 14DHVQFN
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
24ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-DHVQFN (2.5x3)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.19100£1.91
25£0.16960£4.24
100£0.14650£14.65
250£0.13536£33.84
500£0.12868£64.34
1,000£0.12316£123.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.11636£349.08
6,000£0.11303£678.18
9,000£0.11136£1,002.24
15,000£0.10951£1,642.65
21,000£0.10843£2,277.03
30,000£0.10739£3,221.70
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600