Similar

74HCT245BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74HCT245BQ-Q100XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT245BQ-Q100X |
Description | IC TXRX 4.5V/5.5V 20-DHVQFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 6mA, 6mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Transceiver, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-VFQFN Exposed Pad |
Number of Bits per Element 8 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT245WRKSRQ1 | Texas Instruments | 2,975 | 296-SN74ACT245WRKSRQ1CT-ND | £0.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17559 | £526.77 |
| 6,000 | £0.17094 | £1,025.64 |
| 9,000 | £0.16861 | £1,517.49 |
| 15,000 | £0.16604 | £2,490.60 |
| 21,000 | £0.16453 | £3,455.13 |
| 30,000 | £0.16308 | £4,892.40 |
| Unit Price without VAT: | £0.17559 |
|---|---|
| Unit Price with VAT: | £0.21071 |


