Decoder/Demultiplexer 1 x 4:16 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT154PW,118

DigiKey Part Number
1727-7534-2-ND - Tape & Reel (TR)
1727-7534-1-ND - Cut Tape (CT)
1727-7534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT154PW,118
Description
IC DECODER/DEMUX 1X4:16 24-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 4:16
Supplier Device Package
24-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT4514PW,118Nexperia USA Inc.11,1021727-8005-1-ND£1.36000Parametric Equivalent
74HCT154PW,112Rochester Electronics, LLC1,6252156-74HCT154PW,112-954-ND£0.87437Parametric Equivalent
In-Stock: 2,470
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.60000£0.60
10£0.42900£4.29
25£0.38640£9.66
100£0.33870£33.87
250£0.31616£79.04
500£0.30256£151.28
1,000£0.30010£300.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.27954£698.85
5,000£0.27242£1,362.10
7,500£0.26885£2,016.37
12,500£0.26489£3,311.12
17,500£0.26258£4,595.15
25,000£0.26036£6,509.00
Manufacturers Standard Package
Unit Price without VAT:£0.60000
Unit Price with VAT:£0.72000