Similar
Similar
Similar
Similar

74HCT139PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCT139PW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT139PW-Q100J |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.11406 | £285.15 |
| 5,000 | £0.11065 | £553.25 |
| 7,500 | £0.10895 | £817.12 |
| 12,500 | £0.10706 | £1,338.25 |
| 17,500 | £0.10596 | £1,854.30 |
| 25,000 | £0.10489 | £2,622.25 |
| 62,500 | £0.10261 | £6,413.12 |
| Unit Price without VAT: | £0.11406 |
|---|---|
| Unit Price with VAT: | £0.13687 |




