Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT139PW,118

DigiKey Part Number
1727-6621-2-ND - Tape & Reel (TR)
1727-6621-1-ND - Cut Tape (CT)
1727-6621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT139PW,118
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-TSSOP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.17200£1.72
25£0.15240£3.81
100£0.13140£13.14
250£0.12128£30.32
500£0.11522£57.61
1,000£0.11022£110.22
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.09278£231.95
5,000£0.08991£449.55
7,500£0.08847£663.52
12,500£0.08688£1,086.00
17,500£0.08595£1,504.12
25,000£0.08505£2,126.25
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800