74HCT126D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 56,386
Unit Price: £0.42000
Datasheet

Similar


onsemi
In Stock: 2,211
Unit Price: £0.30000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT126D,652

DigiKey Part Number
1727-6444-ND
Manufacturer
Manufacturer Product Number
74HCT126D,652
Description
IC BUFFER NON-INVERT 5.5V 14-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types