Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCS126PWJ | |
|---|---|
DigiKey Part Number | 1727-74HCS126PWJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCS126PWJ |
Description | 74HCS126PW/SOT402/TSSOP14 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.10386 | £259.65 |
| 5,000 | £0.10071 | £503.55 |
| 7,500 | £0.09913 | £743.48 |
| 12,500 | £0.09738 | £1,217.25 |
| 17,500 | £0.09636 | £1,686.30 |
| 25,000 | £0.09538 | £2,384.50 |
| 62,500 | £0.09326 | £5,828.75 |
| Unit Price without VAT: | £0.10386 |
|---|---|
| Unit Price with VAT: | £0.12463 |



