Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCS125BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74HCS125BQ-Q100XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCS125BQ-Q100X |
Description | 74HCS125BQ-Q100/SOT762/DHVQFN1 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07545 | £226.35 |
| 6,000 | £0.07314 | £438.84 |
| 9,000 | £0.07198 | £647.82 |
| 15,000 | £0.07069 | £1,060.35 |
| 21,000 | £0.06994 | £1,468.74 |
| 30,000 | £0.06922 | £2,076.60 |
| 75,000 | £0.06767 | £5,075.25 |
| Unit Price without VAT: | £0.07545 |
|---|---|
| Unit Price with VAT: | £0.09054 |


