
74HC9115D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC9115D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC9115D-Q100J |
Description | IC BUFFER NON-INVERTING 6V 20-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 9 Element 1 Bit per Element Open Drain Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 9 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Open Drain | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.61746 | £1,234.92 |
| 4,000 | £0.60302 | £2,412.08 |
| 6,000 | £0.59578 | £3,574.68 |
| 10,000 | £0.58777 | £5,877.70 |
| Unit Price without VAT: | £0.61746 |
|---|---|
| Unit Price with VAT: | £0.74095 |

