
74HC7540D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC7540D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC7540D-Q100J |
Description | IC BUFF 2V/6V 20-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type Buffer, Inverting | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input Type Schmitt Trigger | Supplier Device Package 20-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.77575 | £1,551.50 |
| Unit Price without VAT: | £0.77575 |
|---|---|
| Unit Price with VAT: | £0.93090 |

