74HC4520PW,118 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 643
Unit Price: £0.39000
Datasheet
Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4520PW,118

DigiKey Part Number
1727-7458-2-ND - Tape & Reel (TR)
1727-7458-1-ND - Cut Tape (CT)
1727-7458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4520PW,118
Description
IC BIN COUNTER DL 4BIT 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
69 MHz
Trigger Type
Positive, Negative
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.57000£0.57
10£0.40700£4.07
25£0.36560£9.14
100£0.32040£32.04
250£0.29888£74.72
500£0.28590£142.95
1,000£0.28287£282.87
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.26394£659.85
5,000£0.25714£1,285.70
7,500£0.25374£1,903.05
12,500£0.24997£3,124.62
17,500£0.24776£4,335.80
25,000£0.24564£6,141.00
Manufacturers Standard Package
Unit Price without VAT:£0.57000
Unit Price with VAT:£0.68400